Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
MLCCs - Multilayer Ceramic Capacitors
Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
RS Stock No.:
839-1461
Mfr. Part No.:
885012205019
Brand:
Wurth Elektronik
View this category
Discontinued product
RS Stock No.:
839-1461
Mfr. Part No.:
885012205019
Brand:
Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
High Power Wireless Power Transfer for the Industrial Environment - ANP032D Application Note
RoHS Certificate of Compliance
Statement of conformity
Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Attribute
Value
Capacitance
100pF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
WCAP-CSGP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Terminal Type
Surface Mount
RS Stock No.:
839-1461
Mfr. Part No.:
885012205019
Brand:
Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
High Power Wireless Power Transfer for the Industrial Environment - ANP032D Application Note
RoHS Certificate of Compliance
Statement of conformity
Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Attribute
Value
Capacitance
100pF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
WCAP-CSGP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Terminal Type
Surface Mount