Murata 2.2μF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 820-2863
- Mfr. Part No.:
- GRM31CR72A225KA73L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.13
(exc. VAT)
£6.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.513 | £5.13 |
| 50 - 240 | £0.436 | £4.36 |
| 250 - 990 | £0.36 | £3.60 |
| 1000 - 1990 | £0.308 | £3.08 |
| 2000 + | £0.257 | £2.57 |
*price indicative
- RS Stock No.:
- 820-2863
- Mfr. Part No.:
- GRM31CR72A225KA73L
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2µF | |
| Voltage | 100V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2µF | ||
Voltage 100V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
