Murata 100nF MLCC, 25V dc V, -20 → +80% , SMD
- RS Stock No.:
- 820-2790
- Mfr. Part No.:
- GRM216F51E104ZA01D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 820-2790
- Mfr. Part No.:
- GRM216F51E104ZA01D
- Brand:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 100nF | |
Voltage | 25V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | Y5V | |
Tolerance | -20 → +80% | |
Dimensions | 2 x 1.25 x 0.6mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.6mm | |
Series | GRM | |
Maximum Operating Temperature | +85°C | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Voltage 25V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance -20 → +80% | ||
Dimensions 2 x 1.25 x 0.6mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.6mm | ||
Series GRM | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -30°C | ||