- RS Stock No.:
- 815-1456
- Mfr. Part No.:
- GRM1885C1H162JA01D
- Brand:
- Murata
Available to back order for despatch 06/11/2024
Added
Price Each (In a Pack of 200)
£0.017
(exc. VAT)
£0.02
(inc. VAT)
Units | Per unit | Per Pack* |
200 - 800 | £0.017 | £3.40 |
1000 - 1800 | £0.006 | £1.20 |
2000 - 3800 | £0.005 | £1.00 |
4000 + | £0.005 | £1.00 |
*price indicative |
- RS Stock No.:
- 815-1456
- Mfr. Part No.:
- GRM1885C1H162JA01D
- Brand:
- Murata
Technical Reference
Legislation and Compliance
Product Details
Murata GRM 0603 C0G Dielectric (210pF -100nF)
Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.6nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | GRM |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 815-1456
- Mfr. Part No.:
- GRM1885C1H162JA01D
- Brand:
- Murata