KEMET 100nF MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 806-8512
- Mfr. Part No.:
- C1812H104J1GAC
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-8512
- Mfr. Part No.:
- C1812H104J1GAC
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 100V dc | |
Package/Case | 1812 (4532M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 4.5 x 3.2 x 1.25mm | |
Length | 4.5mm | |
Depth | 3.2mm | |
Height | 1.25mm | |
Series | H - 200°C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +200°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4.5 x 3.2 x 1.25mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 1.25mm | ||
Series H - 200°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
KEMET 1812 High Temperature
Kemet C1812 Series High Temperature Surface Mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.
Lead-Free, RoHS and REACH compliant
Extremely low ESR and ESL
High thermal stability
High ripple current capability
No capacitance change with respect to applied rated DC voltage
No capacitance decay with time
Non-polar
Matte tin-plated terminations
Extremely low ESR and ESL
High thermal stability
High ripple current capability
No capacitance change with respect to applied rated DC voltage
No capacitance decay with time
Non-polar
Matte tin-plated terminations
Typical applications include Decoupling, Bypass, Filtering and Transient Voltage suppression in extreme environments such as Down-hole Exploration, Aerospace Engine compartments and Geophysical probes
Note
Sorted in order of dielectric, voltage then capacitance.