KEMET 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
806-8495
Mfr. Part No.:
C0402H101J5GACT250
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

H - 200°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

KEMET 0402 High Temperature


Kemet 0402 series high temperature surface mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.

Lead (Pb)-Free, RoHS and REACH compliant
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Wide range of DC voltage ratings
Non-polar
100% pure matte tin-plated termination finish