Murata 22nF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 798-4706
- Mfr. Part No.:
- GRM2191X1H223JA01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 20 units)*
£3.34
(exc. VAT)
£4.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.167 | £3.34 |
| 200 - 480 | £0.158 | £3.16 |
| 500 - 1980 | £0.149 | £2.98 |
| 2000 - 3980 | £0.142 | £2.84 |
| 4000 + | £0.109 | £2.18 |
*price indicative
- RS Stock No.:
- 798-4706
- Mfr. Part No.:
- GRM2191X1H223JA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | SL | |
| Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric SL | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
