Murata 150pF MLCC, 100V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 pack of 100 units)*

£1.20

(exc. VAT)

£1.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 900£0.012£1.20
1000 - 1900£0.011£1.10
2000 - 3900£0.01£1.00
4000 - 7900£0.008£0.80
8000 +£0.007£0.70

*price indicative

Packaging Options:
RS Stock No.:
798-4592
Mfr. Part No.:
GRM1882C2A151JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

150pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

CH

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C