Murata 3.6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD

Bulk discount available

Subtotal (1 pack of 250 units)*

£2.25

(exc. VAT)

£2.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
250 - 2250£0.009£2.25
2500 - 4750£0.009£2.25
5000 - 9750£0.008£2.00
10000 - 19750£0.008£2.00
20000 +£0.007£1.75

*price indicative

Packaging Options:
RS Stock No.:
797-9883
Mfr. Part No.:
GRM1553C1H3R6BA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

3.6pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

CJ

Tolerance

±0.1pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount