Vishay 39pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 788-0294
- Mfr. Part No.:
- VJ0402D390JXAAJ
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 788-0294
- Mfr. Part No.:
- VJ0402D390JXAAJ
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 39pF | |
Voltage | 50V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 1.02 x 0.51 x 0.61mm | |
Length | 1.02mm | |
Depth | 0.51mm | |
Height | 0.61mm | |
Series | VJ HIFREQ | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 39pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.02 x 0.51 x 0.61mm | ||
Length 1.02mm | ||
Depth 0.51mm | ||
Height 0.61mm | ||
Series VJ HIFREQ | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range
High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices