Syfer Technology 100pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD
- RS Stock No.:
- 774-0588
- Mfr. Part No.:
- 1210J1K00101JCT
- Brand:
- Syfer Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-0588
- Mfr. Part No.:
- 1210J1K00101JCT
- Brand:
- Syfer Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Syfer Technology | |
Capacitance | 100pF | |
Voltage | 1kV dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 3.2 x 2.5 x 2mm | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 2mm | |
Series | Standard | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Syfer Technology | ||
Capacitance 100pF | ||
Voltage 1kV dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Series Standard | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- GB
Syfer MLCC 1210
Suitable for all general purpose and high reliability applications
All are manufactured using Syfers unique wet process and incorporate precious metal electrodes
All are manufactured using Syfers unique wet process and incorporate precious metal electrodes