Syfer Technology 220pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD
- RS Stock No.:
- 774-0562
- Mfr. Part No.:
- 1206J1K00221KXT
- Brand:
- Syfer Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-0562
- Mfr. Part No.:
- 1206J1K00221KXT
- Brand:
- Syfer Technology
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Capacitance | 220pF | |
| Voltage | 1kV dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | Standard | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 220pF | ||
Voltage 1kV dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series Standard | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- GB
Syfer MLCC 1206
Suitable for all general purpose and high reliability applications
All are manufactured using Syfers unique wet process and incorporate precious metal electrodes
All are manufactured using Syfers unique wet process and incorporate precious metal electrodes
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
