Syfer Technology 0.7pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±0.1pF , SMD
- RS Stock No.:
- 773-9332
- Mfr. Part No.:
- 1111J1K0P700BQT
- Brand:
- Syfer Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 773-9332
- Mfr. Part No.:
- 1111J1K0P700BQT
- Brand:
- Syfer Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Syfer Technology | |
Capacitance | 0.7pF | |
Voltage | 1kV dc | |
Package/Case | 1111 (2828M) | |
Mounting Type | Surface Mount | |
Tolerance | ±0.1pF | |
Dimensions | 2.79 x 2.79 x 2.54mm | |
Length | 2.79mm | |
Depth | 2.79mm | |
Height | 2.54mm | |
Series | MS | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Syfer Technology | ||
Capacitance 0.7pF | ||
Voltage 1kV dc | ||
Package/Case 1111 (2828M) | ||
Mounting Type Surface Mount | ||
Tolerance ±0.1pF | ||
Dimensions 2.79 x 2.79 x 2.54mm | ||
Length 2.79mm | ||
Depth 2.79mm | ||
Height 2.54mm | ||
Series MS | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
Syfer High Q Dielectric Multilayer
The Syfer MS range offers a very stable, High Q material system that provides excellent, low loss performance in systems below 3GHz
Various termination options including FlexiCap™
High frequency capacitors suitable for many applications where economical, high performance is required
Various termination options including FlexiCap™
High frequency capacitors suitable for many applications where economical, high performance is required