Syfer Technology 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 773-8604
- Mfr. Part No.:
- 060321000103KXT
- Brand:
- Syfer Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 773-8604
- Mfr. Part No.:
- 060321000103KXT
- Brand:
- Syfer Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Capacitance | 10nF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | MS | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 10nF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series MS | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Syfer Non-Magnetic 0603 Multilayer
Multilayer ceramic capacitors with silver/palladium (Ag/Pd) terminations have often been used in medical applications for example in MRI equipment. The use of conventional nickel barrier terminations is not suitable due to nickel exhibiting magnetic properties
This copper barrier termination is offered with selected non-magnetic C0G/NP0, High Q and X7R dielectrics, provides a fully non-magnetic component
C0G/NP0 dielectrics are supplied with sintered termination and X7R dielectrics are supplied with Syfers award winning FlexiCap™ termination
This copper barrier termination is offered with selected non-magnetic C0G/NP0, High Q and X7R dielectrics, provides a fully non-magnetic component
C0G/NP0 dielectrics are supplied with sintered termination and X7R dielectrics are supplied with Syfers award winning FlexiCap™ termination
