KEMET 2.2μF MLCC, 100V dc V, ±20% , SMD
- RS Stock No.:
- 769-6948
- Mfr. Part No.:
- C2220C225M1R2CT500
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-6948
- Mfr. Part No.:
- C2220C225M1R2CT500
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.2µF | |
| Voltage | 100V dc | |
| Package/Case | 2220 (5650M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 6 x 5 x 5mm | |
| Length | 6mm | |
| Depth | 5mm | |
| Height | 5mm | |
| Series | KPS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.2µF | ||
Voltage 100V dc | ||
Package/Case 2220 (5650M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 6 x 5 x 5mm | ||
Length 6mm | ||
Depth 5mm | ||
Height 5mm | ||
Series KPS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
