KEMET 10μF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 769-6932
- Mfr. Part No.:
- C2220C106K5R1CT500
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 769-6932
- Mfr. Part No.:
- C2220C106K5R1CT500
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10µF | |
Voltage | 50V dc | |
Package/Case | 2220 (5650M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 6 x 5 x 3.5mm | |
Length | 6mm | |
Depth | 5mm | |
Height | 3.5mm | |
Series | KPS | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Package/Case 2220 (5650M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 6 x 5 x 3.5mm | ||
Length 6mm | ||
Depth 5mm | ||
Height 3.5mm | ||
Series KPS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Kemet KPS Stacked MLCC Series
Comercial grade single and 2-chip piled SMD multilayer ceramic capacitors
Use of a lead frame to mechanically isolate the capacitor from the board provides high reliability
Low ESR and ESL characteristics are ideal for high frequency switching power supplies
Other applications include: smoothing circuits or DC to DC convertors
Design allows for high levels of temperature cycling and board flex
Use of a lead frame to mechanically isolate the capacitor from the board provides high reliability
Low ESR and ESL characteristics are ideal for high frequency switching power supplies
Other applications include: smoothing circuits or DC to DC convertors
Design allows for high levels of temperature cycling and board flex
2-Chip Piled Multilayer
Note
Sorted in order of dielectric, voltage then capacitance.