Samsung Electro-Mechanics 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 766-6048
- Mfr. Part No.:
- CL21B332KBANNNC
- Brand:
- Samsung Electro-Mechanics
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 766-6048
- Mfr. Part No.:
- CL21B332KBANNNC
- Brand:
- Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samsung Electro-Mechanics | |
Capacitance | 3.3nF | |
Voltage | 50V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 2 x 1.25 x 0.65mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.65mm | |
Series | CL | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 3.3nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 0.65mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.65mm | ||
Series CL | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||