- RS Stock No.:
- 766-5935
- Mfr. Part No.:
- CL21C271JBANNNC
- Brand:
- Samsung Electro-Mechanics
Discontinued product
- RS Stock No.:
- 766-5935
- Mfr. Part No.:
- CL21C271JBANNNC
- Brand:
- Samsung Electro-Mechanics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Samsung 0805 C0G/X5R MLCC series reels
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 270pF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 0.65mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.65mm |
Series | CL |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 766-5935
- Mfr. Part No.:
- CL21C271JBANNNC
- Brand:
- Samsung Electro-Mechanics