Samsung Electro-Mechanics 7.5pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
766-4976
Mfr. Part No.:
CL10C7R5CB8NNNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

7.5pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

COO (Country of Origin):
KR