Samsung Electro-Mechanics 680nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 766-1233
- Mfr. Part No.:
- CL43B684KBFNNNE
- Brand:
- Samsung Electro-Mechanics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.438
(exc. VAT)
£0.526
(inc. VAT)
- RS Stock No.:
- 766-1233
- Mfr. Part No.:
- CL43B684KBFNNNE
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Capacitance | 680nF | |
| Voltage | 50V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 3.2 x 1.25mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 1.25mm | |
| Series | CL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 680nF | ||
Voltage 50V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 3.2 x 1.25mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 1.25mm | ||
Series CL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- KR
Samsung 1812 MLCC series
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- Samsung Electro-Mechanics 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD

