Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.662
(exc. VAT)
£0.794
(inc. VAT)
- RS Stock No.:
 - 740-7694
 - Mfr. Part No.:
 - C3225X5R0J226K200AA
 - Brand:
 - TDK
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 22µF | |
| Voltage | 6.3V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 2.5mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Series | C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 22µF  | ||
Voltage 6.3V dc  | ||
Package/Case 1210 (3225M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X5R  | ||
Tolerance ±10%  | ||
Dimensions 3.2 x 2.5 x 2.5mm  | ||
Length 3.2mm  | ||
Depth 2.5mm  | ||
Height 2.5mm  | ||
Series C  | ||
Maximum Operating Temperature +85°C  | ||
Minimum Operating Temperature -55°C  | ||
Terminal Type Surface Mount  | ||
TDK Type 1210 Series C3225
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Features and Benefits
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Low self-heating and high ripple resistance due to low ESR
Applications:
 General Electronic Equipment
 Mobile Communication Equipment
 Power Supply Circuit
 Office Automation Equipment
 TV, LED displays
 Servers, PCs, Notebooks, Tablets"
 Mobile Communication Equipment
 Power Supply Circuit
 Office Automation Equipment
 TV, LED displays
 Servers, PCs, Notebooks, Tablets"

