Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 740-7675
- Mfr. Part No.:
- C3225C0G2E103J160AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10nF | |
| Voltage | 250V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 2.5 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.6mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10nF | ||
Voltage 250V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 2.5 x 1.6mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.6mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
TDK Type 1210 Series C3225
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Features and Benefits
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Low self-heating and high ripple resistance due to low ESR
Applications:
General Electronic Equipment
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"
