TDK 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
740-7672
Mfr. Part No.:
C3225C0G2A473J230AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

47nF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 2.5 x 2.3mm

Length

3.2mm

Depth

2.5mm

Height

2.3mm

Series

C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

TDK Type 1210 Series C3225


MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Features and Benefits


Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:


• General Electronic Equipment
• Mobile Communication Equipment
• Power Supply Circuit
• Office Automation Equipment
• TV, LED displays
• Servers, PCs, Notebooks, Tablets"