Murata 680nF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 723-6372
- Mfr. Part No.:
- GRM219R71C684KA01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 50 units)*
£9.05
(exc. VAT)
£10.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.181 | £9.05 |
| 500 - 2450 | £0.095 | £4.75 |
| 2500 - 3700 | £0.084 | £4.20 |
| 3750 - 7450 | £0.074 | £3.70 |
| 7500 + | £0.065 | £3.25 |
*price indicative
- RS Stock No.:
- 723-6372
- Mfr. Part No.:
- GRM219R71C684KA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 680nF | |
| Voltage | 16V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Height | 0.85mm | |
| Series | GRM | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 680nF | ||
Voltage 16V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Height 0.85mm | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
