Murata 22nF MLCC, 50V dc V, -20 → +80% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
723-5537
Mfr. Part No.:
GRM188F51H223ZA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C