Murata 1.2pF MLCC, 50V dc V, ±0.1pF , SMD

Discontinued
Packaging Options:
RS Stock No.:
723-5339
Mfr. Part No.:
GRM1555C1H1R2BA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1.2pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Murata GRM 0402 C0G Dielectric


GRM series offer large-capacity and small size in a multilayer structure.

Features & Benefits:


High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes

Sn plating is applied to the external electrodes,Excellent solderability
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure