Murata 33nF MLCC, 10V dc V, ±10% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
723-5212
Mfr. Part No.:
GRM155R71A333KA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

33nF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Murata GRM 0402 X7R Dielectric


Murata GRM Series General Purpose MLCC (Multilayer Ceramic Capacitors) also known as ceramic chip capacitors. These are widely used for general purpose applications.

The GRM series MLCC capacitors are classified into high dielectric and temperature compensating capacitors.

The High Dielectric MLCCs use materials that have a high dielectric constant and they also feature a large electrostatic capacitance, used on applications such as power supply and decoupling and for smoothing circuits

The temperature compensating MLCCs only have a small change in electrostatic capacitance and are used in applications such as high-frequency matching and filters.

Features & Benefits:


Large capacity and small compact size

Highly Reliable

Provides good high-frequency characteristics

Terminations are made of metal highly resistant to migration

Stringent dimensional tolerances allow highly reliable, high-speed automatic chip placement on PCBs

Sn plating is applied to the external electrodes, excellent solderability.

No polarity.

Note

Not Recommended for New Design