KYOCERA AVX 100nF MLCC, 50V dc V, ±20% , Through Hole
- RS Stock No.:
- 699-5027
- Mfr. Part No.:
- SR205E104MARTR
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 50)
£0.145
(exc. VAT)
£0.174
(inc. VAT)
- RS Stock No.:
- 699-5027
- Mfr. Part No.:
- SR205E104MARTR
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | Z5U | |
| Tolerance | ±20% | |
| Dimensions | 5.08 x 3.175 x 5.08mm | |
| Length | 5.08mm | |
| Depth | 3.18mm | |
| Height | 5.08mm | |
| Series | SR | |
| Minimum Operating Temperature | +10°C | |
| Lead Spacing | 2.5mm | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Through Hole | |
Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric Z5U | ||
Tolerance ±20% | ||
Dimensions 5.08 x 3.175 x 5.08mm | ||
Length 5.08mm | ||
Depth 3.18mm | ||
Height 5.08mm | ||
Series SR | ||
Minimum Operating Temperature +10°C | ||
Lead Spacing 2.5mm | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Through Hole | ||
SR Series
Z5U dielectric
Conformally coated
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.

