KYOCERA AVX 47nF MLCC, 100V dc V, ±10% , Through Hole
- RS Stock No.:
- 699-5014
- Mfr. Part No.:
- SR201C473KARTR
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 1000)
£0.131
(exc. VAT)
£0.157
(inc. VAT)
- RS Stock No.:
- 699-5014
- Mfr. Part No.:
- SR201C473KARTR
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Capacitance | 47nF | |
Voltage | 100V dc | |
Mounting Type | Through Hole | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 5.08 x 3.175 x 5.08mm | |
Length | 5.08mm | |
Depth | 3.18mm | |
Height | 5.08mm | |
Series | SR | |
Maximum Operating Temperature | +125°C | |
Lead Spacing | 2.5mm | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand AVX | ||
Capacitance 47nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.08 x 3.175 x 5.08mm | ||
Length 5.08mm | ||
Depth 3.18mm | ||
Height 5.08mm | ||
Series SR | ||
Maximum Operating Temperature +125°C | ||
Lead Spacing 2.5mm | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits