KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC, 100V dc V, -20 → +50% , SMD
- RS Stock No.:
- 697-3345
- Mfr. Part No.:
- W2H11A4718AT1A
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.568
(exc. VAT)
£0.682
(inc. VAT)
- RS Stock No.:
- 697-3345
- Mfr. Part No.:
- W2H11A4718AT1A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 470pF | |
| Voltage | 100V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | -20 → +50% | |
| Dimensions | 2.01 x 1.25 x 1.14mm | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Height | 1.14mm | |
| Series | W2H | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 470pF | ||
Voltage 100V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance -20 → +50% | ||
Dimensions 2.01 x 1.25 x 1.14mm | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Height 1.14mm | ||
Series W2H | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||

