KYOCERA AVX 47pF MLCC, 100V dc V, SMD
- RS Stock No.:
- 697-3342
- Mfr. Part No.:
- W2H11A4708AT1A
- Brand:
- AVX
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.52
(exc. VAT)
£1.825
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.304 | £1.52 |
| 50 - 245 | £0.244 | £1.22 |
| 250 - 370 | £0.204 | £1.02 |
| 375 - 745 | £0.174 | £0.87 |
| 750 + | £0.162 | £0.81 |
*price indicative
- RS Stock No.:
- 697-3342
- Mfr. Part No.:
- W2H11A4708AT1A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 47pF | |
| Voltage | 100V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Dimensions | 2.01 x 1.25 x 1.14mm | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Height | 1.14mm | |
| Series | W2H | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 47pF | ||
Voltage 100V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Dimensions 2.01 x 1.25 x 1.14mm | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Height 1.14mm | ||
Series W2H | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Surface Mount 0805, W2H Series
High current feed-through ceramic capacitors
Low parallel inductance and broad frequency responce
Applications include EMI suppression in regulators, filtering and PA decoupling
Low parallel inductance and broad frequency responce
Applications include EMI suppression in regulators, filtering and PA decoupling
Network and Feed-through
