- RS Stock No.:
- 647-7579
- Mfr. Part No.:
- GQM1885C2A4R3BB01D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 647-7579
- Mfr. Part No.:
- GQM1885C2A4R3BB01D
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata GQM 0603
Chip monolithic ceramic capacitor
High Q and low ESR at VHF, UHF & Microwave frequencies
Suitable for flow/reflow soldering
Suitable for flow/reflow soldering
Specifications
Attribute | Value |
---|---|
Capacitance | 4.3pF |
Voltage | 100V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.1pF |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | GQM |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |