Taiyo Yuden 100nF MLCC, 630V dc V, ±10% , SMD

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
640-6094
Mfr. Part No.:
SMK432BJ104KM-T
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

100nF

Voltage

630V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.5mm

Length

4.5mm

Depth

3.2mm

Height

2.5mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C