TDK 1.5μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
601-0463
Mfr. Part No.:
C3225JB1H155K
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1.5µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

JB

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Terminal Type

Surface Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

C Series 1210 (3225) size


1210 (3225 metric) size chip capacitor: 3.2 (±0.4) x 2.5 (±0.3) mm
Low stray capicitance ensures high conformity with the nominal values, thereby simplifying the design process
Low residual inductance assures superior high frequency characteristics