TDK 220nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±20% , SMD
- RS Stock No.:
- 547-7146
- Mfr. Part No.:
- CKG45NX7R2J224M500JH
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 547-7146
- Mfr. Part No.:
- CKG45NX7R2J224M500JH
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 220nF | |
| Voltage | 630V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 5.5 x 4 x 5.5mm | |
| Length | 5.5mm | |
| Depth | 4mm | |
| Height | 5.5mm | |
| Series | CKG | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 220nF | ||
Voltage 630V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 5.5 x 4 x 5.5mm | ||
Length 5.5mm | ||
Depth 4mm | ||
Height 5.5mm | ||
Series CKG | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
