TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
547-7124
Mfr. Part No.:
CKG45NX7R2A225M500JH
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

2.2µF

Voltage

100V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

5.5 x 4 x 5.5mm

Length

5.5mm

Depth

4mm

Height

5.5mm

Series

CKG

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C