TDK 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
- RS Stock No.:
- 547-7102
- Mfr. Part No.:
- CKG45NX7R1E106M500JH
- Brand:
- TDK
Subtotal (1 unit)*
£0.79
(exc. VAT)
£0.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.79 |
*price indicative
- RS Stock No.:
- 547-7102
- Mfr. Part No.:
- CKG45NX7R1E106M500JH
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 5.5 x 4 x 5.5mm | |
| Length | 5.5mm | |
| Depth | 4mm | |
| Height | 5.5mm | |
| Series | CKG | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 5.5 x 4 x 5.5mm | ||
Length 5.5mm | ||
Depth 4mm | ||
Height 5.5mm | ||
Series CKG | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
