KYOCERA AVX 100pF MLCC, 100V dc V, ±5% , Through Hole
- RS Stock No.:
- 537-3549
- Mfr. Part No.:
- SR151A101JAR
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
£0.133
(exc. VAT)
£0.16
(inc. VAT)
- RS Stock No.:
- 537-3549
- Mfr. Part No.:
- SR151A101JAR
- Brand:
- AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Capacitance | 100pF | |
Voltage | 100V dc | |
Mounting Type | Through Hole | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 3.81 x 2.54 x 3.81mm | |
Length | 3.81mm | |
Depth | 2.54mm | |
Height | 3.81mm | |
Series | SR | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Lead Spacing | 2.5mm | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand AVX | ||
Capacitance 100pF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.81 x 2.54 x 3.81mm | ||
Length 3.81mm | ||
Depth 2.54mm | ||
Height 3.81mm | ||
Series SR | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 2.5mm | ||
Priced to Clear Yes | ||