- RS Stock No.:
- 476-5975
- Mfr. Part No.:
- C1608JB2A102M
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 476-5975
- Mfr. Part No.:
- C1608JB2A102M
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High withstand voltage, C Series (tolerance: 20%)
Proprietary structure designed for use with high voltages; small size, high withstand-voltage
Rated voltage Edc: 100, 250, 630 V
Applications: Snubber circuits for power supplies and general high-voltage circuits
Rated voltage Edc: 100, 250, 630 V
Applications: Snubber circuits for power supplies and general high-voltage circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 100V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | JB |
Tolerance | ±20% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Minimum Operating Temperature | -25°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |