TDK 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
476-5919
Mfr. Part No.:
C3225JB1C106M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10µF

Voltage

16V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±20%

Dimensions

3.2 x 2.5 x 2mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

COO (Country of Origin):
JP

High-Capacity C series


Capacitance values up to the range of electrolytic capacitors, ideal for long-life, highly reliable power supply designs
Low ESR and good frequency properties, ideal for high-frequency, high-density power supplies
Usage: DC-DC converters, switching power supplies


High Value Multilayer