Vishay 1.8nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Image representative of range

Bulk discount available

Subtotal (1 pack of 25 units)*

£1.775

(exc. VAT)

£2.125

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 225£0.071£1.78
250 - 1225£0.064£1.60
1250 - 1850£0.057£1.43
1875 - 3725£0.05£1.25
3750 +£0.039£0.98

*price indicative

RS Stock No.:
393-7501
Mfr. Part No.:
VJ1206A182JXAAT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1.8nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.7mm

Length

3.2mm

Depth

1.6mm

Height

1.7mm

Series

VJ

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

RoHS Status: Not Applicable