Vishay 1.5nF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 393-7494
- Mfr. Part No.:
- VJ1206A152JXAAT
- Brand:
- Vishay
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 393-7494
- Mfr. Part No.:
- VJ1206A152JXAAT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1.5nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 1.6 x 1.7mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.7mm | |
| Series | VJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1.5nF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 1.7mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.7mm | ||
Series VJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
Vishay VJ Series
High voltage handling capability
Ideal for snubber and surge suppression applications
Ideal for snubber and surge suppression applications
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
