- RS Stock No.:
- 371-6714
- Mfr. Part No.:
- C3216JB2A104K
- Brand:
- TDK
390 In stock - FREE next working day delivery available
240 available from Europe for delivery within 5 working day(s).
Added
Price Each (In a Pack of 10)
£0.091
(exc. VAT)
£0.109
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.091 | £0.91 |
100 - 240 | £0.086 | £0.86 |
250 - 490 | £0.08 | £0.80 |
500 - 990 | £0.075 | £0.75 |
1000 + | £0.068 | £0.68 |
*price indicative |
- RS Stock No.:
- 371-6714
- Mfr. Part No.:
- C3216JB2A104K
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High Withstand-Voltage C Series (tolerance: 10%)
Proprietary structure designed for use with high voltages; small size, high withstand-voltage
Rated voltage Edc: 100, 250, 630 V
C3225 and higher models support reflow soldering only
Applications: snubber circuits for switching power supplies, ringer circuits for telephones and modems, and other general-purpose high-voltage circuits
Rated voltage Edc: 100, 250, 630 V
C3225 and higher models support reflow soldering only
Applications: snubber circuits for switching power supplies, ringer circuits for telephones and modems, and other general-purpose high-voltage circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 100V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | JB |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Maximum Operating Temperature | +85°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -25°C |
Related links
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC...
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD