TDK 1nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 371-6679
- Mfr. Part No.:
- C2012JB2E102K
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 371-6679
- Mfr. Part No.:
- C2012JB2E102K
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1nF | |
| Voltage | 250V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | JB | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1nF | ||
Voltage 250V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric JB | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
High Withstand-Voltage C Series (tolerance: 10%)
Proprietary structure designed for use with high voltages; small size, high withstand-voltage
Rated voltage Edc: 100, 250, 630 V
C3225 and higher models support reflow soldering only
Applications: snubber circuits for switching power supplies, ringer circuits for telephones and modems, and other general-purpose high-voltage circuits
Rated voltage Edc: 100, 250, 630 V
C3225 and higher models support reflow soldering only
Applications: snubber circuits for switching power supplies, ringer circuits for telephones and modems, and other general-purpose high-voltage circuits
