Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD

Bulk discount available

Subtotal (1 tape of 50 units)*

£7.95

(exc. VAT)

£9.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
50 - 450£0.159£7.95
500 - 950£0.144£7.20
1000 - 1950£0.134£6.70
2000 +£0.122£6.10

*price indicative

Packaging Options:
RS Stock No.:
263-4081
Mfr. Part No.:
885012008071
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

470pF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

NP0

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic
Reflow soldering

Related links