Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD

Bulk discount available

Subtotal (1 tape of 50 units)*

£4.15

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
50 - 450£0.083£4.15
500 - 950£0.075£3.75
1000 - 1950£0.064£3.20
2000 +£0.056£2.80

*price indicative

Packaging Options:
RS Stock No.:
263-4056
Mfr. Part No.:
885012008020
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33pF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

NP0

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic
Reflow soldering

Related links