Wurth Elektronik 8.2pF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- RS Stock No.:
- 263-3988
- Mfr. Part No.:
- 885012006093
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
£76.00
(exc. VAT)
£92.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.019 | £76.00 |
*price indicative
- RS Stock No.:
- 263-3988
- Mfr. Part No.:
- 885012006093
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 8.2pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 8.2pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Reflow soldering
Related links
- Wurth Elektronik 8.2pF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 8.2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 8.2pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- KEMET 8.2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 8.2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 0.5pF Multilayer Ceramic Capacitor MLCC SMD

