KEMET 200nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, 0.1 , SMD
- RS Stock No.:
- 224-6938
- Mfr. Part No.:
- C1812X204KDRLCAUTO
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 224-6938
- Mfr. Part No.:
- C1812X204KDRLCAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 200nF | |
Voltage | 1kV dc | |
Package/Case | 1812 (4532M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | 0.1 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 200nF | ||
Voltage 1kV dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 0.1 | ||
- COO (Country of Origin):
- MX
The KEMET Surface mount multilayer ceramic chip capacitor is designed for application where higher capacitance and voltage are needed without requiring additional board space. It has high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The electronics components, assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Commercial and automotive grade (AEC-Q200)
Industry-leading CV values
Operating temperature range of −55°C to +125°C
Low ESR and ESL
Non-polar device, minimizing installation concerns
Lead (Pb)-free, RoHS, and REACH compliant
Surface mountable using standard MLCC reflow profiles
Flexible termination option available
Industry-leading CV values
Operating temperature range of −55°C to +125°C
Low ESR and ESL
Non-polar device, minimizing installation concerns
Lead (Pb)-free, RoHS, and REACH compliant
Surface mountable using standard MLCC reflow profiles
Flexible termination option available