Murata 2.2μF MLCC, 16V dc V, SMD
- RS Stock No.:
- 220-8098
- Mfr. Part No.:
- GRM31MF51C225ZA01L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.088
(exc. VAT)
£0.106
(inc. VAT)
- RS Stock No.:
- 220-8098
- Mfr. Part No.:
- GRM31MF51C225ZA01L
- Brand:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 2.2µF | |
Voltage | 16V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | Y5V | |
Dimensions | 3.2 x 1.6 x 1.15mm | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.15mm | |
Series | GRM | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 2.2µF | ||
Voltage 16V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Dimensions 3.2 x 1.6 x 1.15mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.15mm | ||
Series GRM | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Terminal Type Surface Mount | ||