- RS Stock No.:
- 205-3267P
- Mfr. Part No.:
- C0603X104K4RACTU
- Brand:
- KEMET
10650 In stock - FREE next working day delivery available
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£0.065
(exc. VAT)
£0.078
(inc. VAT)
Units | Per unit |
100 - 975 | £0.065 |
1000 - 1975 | £0.052 |
2000 + | £0.049 |
- RS Stock No.:
- 205-3267P
- Mfr. Part No.:
- C0603X104K4RACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 16VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
Lead free
Temperature stable dielectric
RoHS, and REACH Compliant
Temperature stable dielectric
RoHS, and REACH Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 16V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | 10% |